International Rectifier IRF2204 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 210A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Power Dissipation | 330W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF2204 to view detailed technical specifications.
No datasheet is available for this part.
