
The IRF2204PBF is a 40V power MOSFET with a maximum continuous drain current of 210A. It features a low drain-source on-resistance of 3.6 milliohms and a maximum power dissipation of 330W. The device is packaged in a lead-free TO-220AB package and is suitable for through-hole mounting. The IRF2204PBF operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
International Rectifier IRF2204PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 210A |
| Current Rating | 210A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.6MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 5.89nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 40V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2204PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
