
The IRF2804STRR7PP is a high-power N-CHANNEL MOSFET with a maximum operating voltage of 40V and a continuous drain current of 280A. It features a maximum power dissipation of 330W and a maximum operating temperature range of -55°C to 175°C. The device is packaged in a TO-263-7 surface mount package and is suitable for high-current applications. The IRF2804STRR7PP is a member of the HEXFET series and is not radiation hardened.
International Rectifier IRF2804STRR7PP technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 280A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.93nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 1.6mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2804STRR7PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
