
N-Channel Power MOSFET featuring 55V drain-source voltage and 75A continuous drain current. This silicon Metal-Oxide Semiconductor FET offers a low 0.0047 ohm on-state resistance and a maximum power dissipation of 330W. Designed for through-hole mounting in a TO-220AB plastic package, it operates from -55°C to 175°C and is RoHS compliant.
International Rectifier IRF2805PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 4.7MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 5.11nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 4.7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2805PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
