The IRF2805STRRPBF is a 55V power MOSFET with a maximum continuous drain current of 135A. It features a maximum power dissipation of 200W and an on-resistance of 4.7mΩ. The device is packaged in a lead-free, plastic D2PAK-3 package and is suitable for surface mount applications. The IRF2805STRRPBF is RoHS compliant and available in quantities of 800 per reel.
International Rectifier IRF2805STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 135A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 5.11nF |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2805STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.