
The IRF2807S is a surface mount MOSFET with a maximum drain to source voltage of 75V and continuous drain current of 82A. It has a maximum power dissipation of 230W and an input capacitance of 3.82nF. The device is packaged in a TO-263-3 plastic package and is available in quantities of 50. Note that this device is not RoHS compliant.
International Rectifier IRF2807S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 82A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 3.82nF |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 13mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF2807S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
