The IRF2807STRL is a surface mount N-channel MOSFET with a maximum drain-to-source voltage of 75V and a continuous drain current of 82A. It has a maximum power dissipation of 230W and an on-resistance of 13mR. The device is packaged in a TO-263-3 package and is available in quantities of 800 per reel. The IRF2807STRL is not RoHS compliant and contains lead. It has an input capacitance of 3.82nF and a maximum operating temperature range of unspecified.
International Rectifier IRF2807STRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 82A |
| Current Rating | 82A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 3.82nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 13mR |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF2807STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.