The IRF2807ZL is a 75V N-Channel MOSFET with a continuous drain current of 75A. It features a maximum power dissipation of 170W and a drain to source breakdown voltage of 75V. The device is packaged in a TO-262-3 package and is designed for through hole mounting. The IRF2807ZL is not RoHS compliant and contains lead.
International Rectifier IRF2807ZL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 3.27nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 170W |
| Rds On Max | 9.4mR |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF2807ZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.