International Rectifier IRF2903ZSTRRP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 6.32nF |
| Max Power Dissipation | 231W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 2.4mR |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2903ZSTRRP to view detailed technical specifications.
No datasheet is available for this part.