The IRF3007STRLPBF is a 75V HEXFET MOSFET with a maximum continuous drain current of 62A. It features a maximum power dissipation of 120W and an on-resistance of 12.6 milliohms. The device is packaged in a D2PAK package and is available in quantities of 800 per reel. The IRF3007STRLPBF is compliant with RoHS regulations and is suitable for use in a variety of applications. The operating temperature range is not specified, but the device is likely suitable for use in a range of temperatures from -40°C to 150°C.
International Rectifier IRF3007STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 62A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 3.27nF |
| Max Power Dissipation | 120W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 12.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3007STRLPBF to view detailed technical specifications.
No datasheet is available for this part.