
International Rectifier IRF3205L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 110A |
| Current Rating | 110A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.247nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3205L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
