International Rectifier IRF323 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 350V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.