International Rectifier IRF3314STRR technical specifications.
| Package/Case | TO-263-3 |
| Drain to Source Voltage (Vdss) | 150V |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3314STRR to view detailed technical specifications.
No datasheet is available for this part.