The IRF3315S is a surface mount power MOSFET with a maximum drain to source voltage of 150V and continuous drain current of 21A. It has a maximum power dissipation of 3.8W and an on-resistance of 82mR. The device is packaged in a TO-263-3 case and is available in quantities of 50. It is not RoHS compliant.
International Rectifier IRF3315S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 1.3nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 82mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3315S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.