
The IRF3415STRLPBF is a 150V N-Channel Power MOSFET with a continuous drain current of 43A. It features a drain-source on resistance of 4.2MR and a fall time of 69ns. The device is packaged in a lead-free D2PAK-3 package and is suitable for surface mount applications. The IRF3415STRLPBF operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 200W. It is compliant with RoHS regulations and is suitable for use in a variety of power management applications.
International Rectifier IRF3415STRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 4.2MR |
| Fall Time | 69ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 150V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3415STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
