The IRF3515STRL is a 150V HEXFET MOSFET with a maximum drain current of 41A and a maximum power dissipation of 200W. It is packaged in a TO-263-3 surface mount package and is available in quantities of 800. The device has an input capacitance of 2.26nF and a maximum on-resistance of 45mR. The IRF3515STRL is not RoHS compliant and contains lead.
International Rectifier IRF3515STRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 41A |
| Current Rating | 41A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.26nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3515STRL to view detailed technical specifications.
No datasheet is available for this part.