The IRF3515STRLPBF is a 150V HEXFET MOSFET with a maximum continuous drain current of 41A. It features a maximum power dissipation of 200W and an on-resistance of 45mR. The device is packaged in a lead-free TO-263-3 and is RoHS compliant. It is suitable for surface mount applications and has a maximum operating temperature of 150°C.
International Rectifier IRF3515STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 41A |
| Current Rating | 41A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.26nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3515STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.