
International Rectifier IRF3703PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 210A |
| Current Rating | 210A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.8MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 230W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3703PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
