
N-Channel Power MOSFET, D2PAK package, offering a continuous drain current of 77A and a drain-to-source breakdown voltage of 20V. Features low on-resistance of 9mR and a maximum power dissipation of 90W. Designed for surface mounting with a maximum operating temperature of 175°C. Includes fast switching characteristics with turn-on delay time of 8.4ns and fall time of 5ns. RoHS compliant and lead-free.
International Rectifier IRF3704SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 77A |
| Current Rating | 77A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.996nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8.4ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3704SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
