International Rectifier IRF3704ZSTRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 67A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.22nF |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 7.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3704ZSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.