International Rectifier IRF3706L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 77A |
| Current Rating | 77A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.41nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 8.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3706L to view detailed technical specifications.
No datasheet is available for this part.