
The IRF3706STRLPBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 77A and a maximum power dissipation of 88W. The device features a drain to source breakdown voltage of 20V and a gate to source voltage of 12V. It is RoHS compliant and packaged in a D2PAK with a quantity of 800 per reel.
International Rectifier IRF3706STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.41nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3706STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
