International Rectifier IRF3709L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.672nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3709L to view detailed technical specifications.
No datasheet is available for this part.