
N-Channel Power MOSFET, TO-220AB package, featuring a 30V drain-source voltage and 87A continuous drain current. Offers a low 6.3mΩ maximum drain-source on-resistance. Operates with a nominal gate-source voltage of 20V and a threshold voltage of 2.25V. Maximum power dissipation is 79W, with a wide operating temperature range from -55°C to 175°C. This through-hole component is RoHS compliant and lead-free.
International Rectifier IRF3709ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 87A |
| Current Rating | 87A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6.3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 2.13nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Nominal Vgs | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 6.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.25V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3709ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
