The IRF3709ZSTRR is a 30V HEXFET power MOSFET with a maximum continuous drain current of 87A and a maximum power dissipation of 79W. It is packaged in a TO-263-3 surface mount package. The device is not RoHS compliant and contains lead. Operating temperature range is not specified.
International Rectifier IRF3709ZSTRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 87A |
| Current Rating | 87A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.13nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 6.3mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3709ZSTRR to view detailed technical specifications.
No datasheet is available for this part.