International Rectifier IRF3710STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.13nF |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 23mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3710STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.