
International Rectifier IRF3711LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.98nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3711LPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
