
N-Channel Power MOSFET, TO-220AB package, featuring 20V drain-source breakdown voltage and 110A continuous drain current. Offers a low 6mΩ maximum drain-source on-resistance. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 120W. Includes 12ns turn-on and 17ns turn-off delay times.
International Rectifier IRF3711PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 110A |
| Current Rating | 110A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 6MR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 2.98nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 20V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3711PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
