
N-Channel Power MOSFET, 110A continuous drain current, 20V drain-source breakdown voltage, and 6mΩ maximum drain-source on-resistance. Features a D2PAK surface-mount package, 120W power dissipation, and operates within a temperature range of -55°C to 150°C. Includes 12ns fall time, 17ns turn-off delay, and 12ns turn-on delay.
International Rectifier IRF3711SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 110A |
| Current Rating | 110A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 6MR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.98nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 20V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3711SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
