International Rectifier IRF3711ZCSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 92A |
| Current Rating | 92A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 79W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3711ZCSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.