The IRF3711ZCSTRR is a 20V HEXFET MOSFET with a maximum drain current of 92A. It features a maximum power dissipation of 79W and an on-resistance of 6mR. The device is packaged in a TO-263-3 surface mount package and is available in quantities of 800. The IRF3711ZCSTRR is not RoHS compliant due to the presence of lead.
International Rectifier IRF3711ZCSTRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 92A |
| Current Rating | 92A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.15nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 6mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3711ZCSTRR to view detailed technical specifications.
No datasheet is available for this part.