International Rectifier IRF3805 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 7.96nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.3mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3805 to view detailed technical specifications.
No datasheet is available for this part.