The IRF4104LPBF is a 40V HEXFET MOSFET with a maximum continuous drain current of 75A. It features a maximum power dissipation of 140W and an on-resistance of 5.5mΩ. The device is packaged in a TO-262-3 package and is lead-free and RoHS compliant. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
International Rectifier IRF4104LPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 140W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF4104LPBF to view detailed technical specifications.
No datasheet is available for this part.