
International Rectifier IRF440 technical specifications.
| Package/Case | TO-204AA |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Packaging | Bulk |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
