International Rectifier IRF450PBF technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 12A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF450PBF to view detailed technical specifications.
No datasheet is available for this part.