The IRF4905STRLHR is a surface mount N-Channel MOSFET with a maximum operating temperature of 175°C and a continuous drain current of 74A. It features a fall time of 96ns and a turn-off delay time of 61ns. The device is packaged in a SMALL OUTLINE, R-PSSO-G2 package and is suitable for use in high-temperature applications. The IRF4905STRLHR is not radiation hardened and is not RoHS compliant.
International Rectifier IRF4905STRLHR technical specifications.
| Continuous Drain Current (ID) | 74A |
| Fall Time | 96ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 18ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF4905STRLHR to view detailed technical specifications.
No datasheet is available for this part.