The IRF4905STRR is a 55V HEXFET MOSFET with a continuous drain current of 74A. It features a maximum power dissipation of 3.8W and an input capacitance of 3.4nF. The device is packaged in a TO-263-3 and is designed for surface mount applications. The IRF4905STRR is not RoHS compliant and contains lead.
International Rectifier IRF4905STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 74A |
| Current Rating | -74A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.4nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 20mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF4905STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.