
The IRF520 is a 100V MOSFET with a continuous drain current rating of 9.2A and a power dissipation of 60W. It is packaged in a TO-220 package and is available in quantities of 1000. The device is not RoHS compliant and contains lead. It has a drain to source resistance of 270mR and a gate to source voltage of 20V.
International Rectifier IRF520 technical specifications.
| Continuous Drain Current (ID) | 9.2A |
| Current | 10A |
| Current Rating | 9.2A |
| Drain to Source Resistance | 270mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| RoHS Compliant | No |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF520 to view detailed technical specifications.
No datasheet is available for this part.
