International Rectifier IRF520VLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 9.6A |
| Current Rating | 9.6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 44W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF520VLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.