
International Rectifier IRF520VPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 9.6A |
| Current Rating | 9.6A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Nominal Vgs | 4V |
| On-State Resistance | 165R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF520VPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
