International Rectifier IRF5210S technical specifications.
| Continuous Drain Current (ID) | 40A |
| Current Rating | -40A |
| Drain to Source Breakdown Voltage | -100V |
| Fall Time | 81ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Turn-Off Delay Time | 79ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF5210S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.