International Rectifier IRF5210STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.7nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF5210STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.