
P-channel power MOSFET with 55V drain-source voltage and 31A continuous drain current. Features 0.06 ohm maximum drain-source on-resistance and 110W maximum power dissipation. This silicon, metal-oxide semiconductor FET is housed in a TO-220AB through-hole package. Operating temperature range is -55°C to 175°C.
International Rectifier IRF5305PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 31A |
| Current Rating | -31A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 60mR |
| Dual Supply Voltage | -55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -55V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5305PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
