The IRF5305S is a single MOSFET with a maximum drain current of 31A and a maximum drain to source voltage of 55V. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 3.8W. The device is packaged in a D2PAK case and is designed for surface mount applications. It is not RoHS compliant.
International Rectifier IRF5305S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.8W |
| Rds On Max | 60mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF5305S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.