International Rectifier IRF5305STRL technical specifications.
| Continuous Drain Current (ID) | 31A |
| Current Rating | -31A |
| Drain to Source Voltage (Vdss) | 55V |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | -55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF5305STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.