International Rectifier IRF530NL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 920pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 90mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF530NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.