International Rectifier IRF530NS technical specifications.
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 90MR |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF530NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.