International Rectifier IRF530SPBF technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF530SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.