
The IRF540 is a 100V N-Channel MOSFET with a continuous drain current rating of 28A and a power dissipation of 150W. It is packaged in a TO-220 case and is rated for vertical mounting. The device has a drain to source breakdown voltage of 100V and a gate to source voltage of 20V. The IRF540 is not RoHS compliant and is available in quantities of 1000 in rail or tube packaging.
International Rectifier IRF540 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 28A |
| Current | 28A |
| Current Rating | 28A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 77mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Mount | Vertical |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF540 to view detailed technical specifications.
No datasheet is available for this part.
