
The IRF540NL is a 100V N-Channel MOSFET with a maximum drain current of 33A and a maximum power dissipation of 130W. It is packaged in a TO-262-3 package and is designed for through hole mounting. The device is not RoHS compliant and contains lead. It has an input capacitance of 1.96nF and a maximum Rds on resistance of 44mR.
International Rectifier IRF540NL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.96nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 44mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF540NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
